-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, I4PAC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-CPC1977J-ND
|
DigiKey | SSR RELAY SPST-NO 1.25A 0-600V Min Qty: 25 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5502 / $10.4332 | Buy Now |
|
Future Electronics | CPC1977J Series SPST (1 Form A) 3.1 A 600 V Solid State Relay - I4PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Container: Tube | 0Tube |
|
$9.1600 / $9.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC1977J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1977J
Littelfuse Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, I4PAC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, I4PAC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1.25 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |