Part Details for CPC1988J by IXYS Corporation
Overview of CPC1988J by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1988J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7337
|
Newark | Relay (Solid-State) Rohs Compliant: Yes |Ixys Semiconductor CPC1988J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-CPC1988J
|
Mouser Electronics | Solid State Relays - PCB Mount 1000V Single Pole 1000V Power Relay RoHS: Compliant | 14 |
|
$17.6100 | Buy Now |
DISTI #
CPC1988J
|
TTI | Solid State Relays - PCB Mount 1000V Single Pole 1000V Power Relay Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$10.0800 | Buy Now |
DISTI #
CPC1988J
|
TME | Relay: solid state, SPST-NO, Icntrl max: 100mA, 900mA, max.1kVAC Min Qty: 1 | 0 |
|
$14.6000 / $27.9400 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 47 |
|
$19.2478 / $21.2414 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 900mA 0-1000V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$26.6100 / $28.5100 | Buy Now |
Part Details for CPC1988J
CPC1988J CAD Models
CPC1988J Part Data Attributes:
|
CPC1988J
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1988J
IXYS Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ISOPLUS264, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.9 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |