Part Details for CPC2030N by IXYS Corporation
Overview of CPC2030N by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC2030N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X3332
|
Newark | 350V, Dual 1-Form-A 8-Pin Soic Optomos Relay Rohs Compliant: Yes |Ixys Semiconductor CPC2030N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-CPC2030N
|
Mouser Electronics | Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS RoHS: Compliant | 14637 |
|
$1.2500 / $2.2600 | Buy Now |
DISTI #
CPC2030N
|
TTI | Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2700 | Buy Now |
DISTI #
CPC2030N
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 120mA, 30Ω, SMT Min Qty: 1 | 270 |
|
$1.6600 / $3.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for CPC2030N
CPC2030N CAD Models
CPC2030N Part Data Attributes:
|
CPC2030N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC2030N
IXYS Corporation
Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SMD, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |