-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6396
|
Newark | Mosfet Relay, Spst, 0.12A, 350V, Soic-8 Rohs Compliant: Yes |Littelfuse CPC2030N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $2.6200 | Buy Now |
DISTI #
5656-CPC2030N-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2758 In Stock |
|
$1.2728 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC2030N
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC2030N
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |