-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 3 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCF03100K0FE32-ND
|
DigiKey | RES 100K OHM 3W 1% RADIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPCF03100K0FE32
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPCF03100K0FE32
Vishay Dale
RESISTOR, METAL FILM, 3 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 4732 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 24.99 mm | |
Package Length | 11.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 547.72 V |
This table gives cross-reference parts and alternative options found for CPCF03100K0FE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCF03100K0FE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCF03100K0FB32 | Fixed Resistor, Metal Film, 3W, 100000ohm, 547.72V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPCF03100K0FE32 vs CPCF03100K0FB32 |
CPCF03100K0FB32 | RESISTOR, METAL FILM, 3 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Dale | CPCF03100K0FE32 vs CPCF03100K0FB32 |
CPCF03100K0FE32 | Fixed Resistor, Metal Film, 3W, 100000ohm, 547.72V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPCF03100K0FE32 vs CPCF03100K0FE32 |