-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 10000ohm, 173.21V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCF0310K00JB32
|
Avnet Americas | Res Metal Film 10K Ohm 5% 3W ±50ppm/°C Ceramic Steatite RDL Thru-Hole Bulk - Bulk (Alt: CPCF0310K00JB32) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1340 / $17.1500 | Buy Now |
DISTI #
71-CPCF0310K00JB32
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCF-3 10K 5% B32 RoHS: Not Compliant | 0 |
|
$1.0800 / $2.6900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPCF0310K00JB32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCF0310K00JB32
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 10000ohm, 173.21V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 24.99 mm | |
Package Length | 11.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 173.21 V |
This table gives cross-reference parts and alternative options found for CPCF0310K00JB32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCF0310K00JB32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCF0310K00JB32 | RESISTOR, METAL FILM, 3 W, 5 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Dale | CPCF0310K00JB32 vs CPCF0310K00JB32 |