CPCF0551K00JE32
Description: Fixed Resistor, Metal Film, 5W, 51000ohm, 504.98V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CPCF0551K00JE32 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPCF0551K00JE32 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69P2616
Newark Cpcf-5 51K 5% E32 E3 |Vishay CPCF0551K00JE32 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $16.4000
  • 25 $14.8000
  • 50 $13.5000
  • 100 $13.2000
  • 250 $12.8000
$12.8000 / $16.4000 Buy Now
DISTI # CPCF0551K00JE32
Avnet Americas CPCF-5 51K 5% E32 e3 - Bulk (Alt: CPCF0551K00JE32) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 10 $12.2000
$12.2000 Buy Now
DISTI # 71-CPCF0551K00JE32
Mouser Electronics Wirewound Resistors - Through Hole 51Kohms 5% 5watts RoHS: Compliant 136
  • 1 $4.5100
  • 10 $2.1800
  • 100 $2.0700
  • 250 $2.0000
$2.0000 / $4.5100 Buy Now
DISTI # CPCF0551K00JE32
TTI Wirewound Resistors - Through Hole 51Kohms 5% 5watts RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk Americas - 0
  • 10 $2.1600
  • 25 $2.1200
  • 50 $2.0700
  • 100 $2.0300
  • 250 $1.9800
$1.9800 / $2.1600 Buy Now
DISTI # C1S803606382864
Chip1Stop Through Hole Resistor RoHS: Compliant 22
  • 1 $57.6000
$57.6000 Buy Now
DISTI # C1S803605442309
Chip1Stop Wirewound Metal Film Resistors Commercial Power Vertical Mount RoHS: Compliant 10
  • 1 $13.2000
$13.2000 Buy Now

CAD Models for CPCF0551K00JE32 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPCF0551K00JE32 by Vishay Intertechnologies

CPCF0551K00JE32
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
4.5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-65 °C
Package Height
25.48 mm
Package Length
13 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
8.99 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
51000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
504.98 V
Want to compare parts?
  1. CPCF0551K00JE32
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 5W, 51000ohm, 504.98V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CPCF0551K00JE32

This table gives cross-reference parts and alternative options found for CPCF0551K00JE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCF0551K00JE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPCF0551K00JJ01 RESISTOR, METAL FILM, 5 W, 5 %, 50 ppm, 51000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Dale CPCF0551K00JE32 vs CPCF0551K00JJ01

Related Parts for CPCF0551K00JE32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPCF0551K00JE32 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPCF0551K00JE32 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPCF0551K00JE32 would you like to use for your alert(s)?
  • Please alert me when CPCF0551K00JE32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPCF0551K00JE32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPCF0551K00JE32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPCF0551K00JE32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPCF0551K00JE32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPCF0551K00JE32 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: