Part Details for CPD05-N110A by L-com Inc
Overview of CPD05-N110A by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPD05-N110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1217
|
Newark | 19" Wall Cabinet, Steel, Rack U Height:-, Enclosure Material:Steel, Body Color:-, External Height - Metric:259.08Mm, External Width - Metric:134.62Mm, External Depth - Metric:109.22Mm, External Height - Imperial:10.2" Rohs Compliant: Yes |L-Com CPD05-N110A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$409.9900 | Buy Now |
DISTI #
5073-CPD05-N110A-ND
|
DigiKey | 120V SERVICE ENTRANCE, 1X 10A,1X Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$349.8188 / $363.4800 | Buy Now |
DISTI #
73606175
|
RS | Electrical Cabinet MINI-CAB Outdoor Single-phase 120 Vac 1x 10A + 1x 20A Tande- | L-com CPD05-N110A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$409.9900 | RFQ |
|
Onlinecomponents.com | 120V Service Entrance, 1x 10A,1x20A breakers, | 0 |
|
$365.3000 / $386.6400 | Buy Now |
DISTI #
77734750
|
Verical | CPD05-N110A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$368.9910 / $409.9900 | Buy Now |
DISTI #
CPD05-N110A
|
L-com US | Electrical cabinet CPD05-N110A from L-Com is a UL 67 Listed AC power distribution box that accepts a 120 Vac single-phase electrical service, and distributes power to individual loads via QO type circuit breakers. This electrical cabinet is equipped with a state-of-the-art silicon avalanche suppression diode (SASD) surge protector that provides lightning protection for downstream equipment to support long-term system reliability. L-Com electrical cabinets are available in stock with same day shipping. Model CPD05-N110A is equipped with 1x 10A + 1x 20A Tandem branche breakers. UL File E505927. Min Qty: 1 Package Multiple: 1 | 5 |
|
$368.9900 / $409.9900 | Buy Now |