Part Details for CPDA10C2V5U-HF by Comchip Technology Corporation Ltd
Overview of CPDA10C2V5U-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPDA10C2V5U-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CPDA10C2V5U-HFCT-ND
|
DigiKey | DIODE ESD 2.5VWM 50W DFN2510-10 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0899 / $0.4200 | Buy Now |
DISTI #
750-CPDA10C2V5U-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE ESD 2.5VWM 50W RoHS: Compliant | 3000 |
|
$0.0890 / $0.4200 | Buy Now |
Part Details for CPDA10C2V5U-HF
CPDA10C2V5U-HF CAD Models
CPDA10C2V5U-HF Part Data Attributes:
|
CPDA10C2V5U-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDA10C2V5U-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |