Part Details for CPDH12V0UB-HF by Comchip Technology Corporation Ltd
Overview of CPDH12V0UB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CPDH12V0UB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CPDH12V0UB-HFCT-ND
|
DigiKey | TVS DIODE 12VWM 26VC SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0317 / $0.3200 | Buy Now |
DISTI #
750-CPDH12V0UB-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE ESD 12VWM UNI-DIRECTIONAL SOD-523 RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
NAC | DIODE ESD 12VWM UNI-DIRECTIONAL SOD-523 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0341 / $0.0845 | Buy Now |
Part Details for CPDH12V0UB-HF
CPDH12V0UB-HF CAD Models
CPDH12V0UB-HF Part Data Attributes
|
CPDH12V0UB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDH12V0UB-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 14.1 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 104 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.03 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |