There are no models available for this part yet.
Overview of CPDL1.5(I.S)/DB by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CPDL1.5(I.S)/DB by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3488
|
Newark | Din Term Blk, Push-In, Dbl Level |Altech CPDL1.5(I.S)/DB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $8.0700 | Buy Now | |
DISTI #
1920-CPDL1.5(I.S)/DB-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, DBL LEVEL Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0600 | Buy Now | |
DISTI #
845-CPDL1.5I.SDB
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In Dbl Level | 0 |
|
$5.3400 / $5.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$4.8100 | Buy Now | ||
DISTI #
10120508
|
TestEquity LLC | Altech CPDL1.5(I.S)/DB DIN Terminal Block, Push-In, Double Level, 15A, 300V, 24-14AWG, 3.5mm Brown | 0 |
|
$7.2100 | Buy Now |