Part Details for CPDL2.5/DB by Altech Corporation
Overview of CPDL2.5/DB by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDL2.5/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3514
|
Newark | Din Term Blk, Push-In, Dbl Level |Altech CPDL2.5/DB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $4.1300 | Buy Now |
DISTI #
1920-CPDL2.5/DB-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, DBL LEVEL Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9176 | Buy Now |
DISTI #
845-CPDL2.5/DB
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In Dbl Level | 0 |
|
$2.3800 / $2.9100 | Order Now |
DISTI #
72100087
|
RS | DIN Terminal Block, Push-In, Double Level, 20A, 600V, 24-12AWD, 5MM, Brown | Altech Corp CPDL2.5/DB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Level - 4 Connection (2 Pole x 2 Connection) - 20A - 600V - 24-12AWG - 5mm - Brown RoHS: Compliant | 0 |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
10117125
|
TestEquity LLC | Altech CPDL2.5/DB DIN Terminal Block, Push-In, Double Level, 20A, 600V, 24-12AWG, 5mm, Brown, 50/Pk | 0 |
|
$3.0100 | Buy Now |