Part Details for CPDLK2.5 by Altech Corporation
Overview of CPDLK2.5 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDLK2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3482
|
Newark | Din Term Blk, Push-In, Disconnect, Dbl Level |Altech CPDLK2.5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 / $21.3500 | Buy Now |
DISTI #
1920-CPDLK2.5-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, DISCONNEC Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2416 | Buy Now |
DISTI #
845-CPDLK2.5
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Disconnect, Dbl Level | 0 |
|
$13.5000 / $14.2400 | Order Now |
DISTI #
71976689
|
RS | DIN Terminal Block, PushIn, Disconnect, Dbl Lvl, 14A, 300V, 24-12AWG, 5MM, Gray | Altech Corp CPDLK2.5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4700 / $15.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$12.7400 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - DisConnectionect - 2 Level - 4 Connection - 14A - 300V - 24-12AWG - 5mm - Grey RoHS: Compliant | 200 Factory Stock |
|
$13.2200 / $17.4800 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, Dbl Level Min Qty: 50 | 132 |
|
$16.5500 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - DisConnectionect - 2 Level - 4 Connection - 14A - 300V - 24-12AWG - 5mm - Grey RoHS: Compliant | 200 Factory Stock |
|
$13.2200 / $17.4800 | Buy Now |
DISTI #
10118390
|
TestEquity LLC | Altech CPDLK2.5 DIN Terminal Block, Push-In, Disconnect, Double Lvl, 14A, 300V, 24-12AWG, 5mm, Gray | 0 |
|
$19.0900 | Buy Now |