-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 3.3VWM 14.1VC SOD923F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1476-1-ND
|
DigiKey | TVS DIODE 3.3VWM 14.1VC 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
139264 In Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
750-CPDQ3V3-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes SMD ESD Diode 3.3V Bi-Direction RoHS: Compliant | 44338 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
V72:2272_14718677
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2129 Container: Cut Strips | Americas - 20585 |
|
$0.2990 / $0.3017 | Buy Now |
DISTI #
V99:2348_14718677
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 1534 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2101 | Americas - 1534 |
|
$0.0322 / $0.0501 | Buy Now |
DISTI #
27183763
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 72000 |
|
$0.1151 / $0.1436 | Buy Now |
DISTI #
61666277
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 2129 | Americas - 20585 |
|
$0.0375 / $0.1065 | Buy Now |
DISTI #
54434068
|
Verical | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-923F T/R RoHS: Compliant Min Qty: 1534 Package Multiple: 1 Date Code: 2101 | Americas - 1534 |
|
$0.0322 / $0.0501 | Buy Now |
|
NAC | ESD DIODE 3.3VWM 14.1VC SOD923F RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 77900 |
|
$0.0338 / $0.0840 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 72000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPDQ3V3-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQ3V3-HF
Comchip Technology Corporation Ltd
TVS DIODE 3.3VWM 14.1VC SOD923F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |