Part Details for CPDQR12V0U-HF by Comchip Technology Corporation Ltd
Overview of CPDQR12V0U-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPDQR12V0U-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPDQR12V0U-HF-ND
|
DigiKey | TVS DIODE 12VWM 24V 0402/SOD923F Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0581 / $0.0813 | Buy Now |
DISTI #
750-CPDQR12V0U-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bidir, 12V RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 16000 |
|
$0.1470 / $0.9800 | Buy Now | |
|
NAC | ESD DIODE 12VWM 24VC 0402 SOD923F RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0649 / $0.1610 | Buy Now |
Part Details for CPDQR12V0U-HF
CPDQR12V0U-HF CAD Models
CPDQR12V0U-HF Part Data Attributes:
|
CPDQR12V0U-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQR12V0U-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Max | 17.5 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 15.5 V | |
Clamping Voltage-Max | 24 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 120 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |