Part Details for CPDQR24V0U by Comchip Technology Corporation Ltd
Overview of CPDQR24V0U by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDQR24V0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPDQR24V0U-ND
|
DigiKey | TVS DIODE 24VWM 50V 0402/SOD923F Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0581 / $0.0813 | Buy Now |
DISTI #
750-CPDQR24V0U
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes VR:24V,IZ:1mA,Unidir RoHS: Compliant | 4475 |
|
$0.0580 / $0.3800 | Buy Now |
|
NAC | ESD DIODE 24VWM 50VC 0402 SOD923F RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0630 / $0.1500 | Buy Now |