Part Details for CPDQT5V0SP-HF by Comchip Technology Corporation Ltd
Overview of CPDQT5V0SP-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDQT5V0SP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2056-1-ND
|
DigiKey | TVS DIODE 5VWM 12.9V 0402/SOD882 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0758 / $0.4800 | Buy Now |
DISTI #
750-CPDQT5V0SP-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD DIODE 5VWM 12.9VC RoHS: Compliant | 0 |
|
$0.0740 / $0.0910 | Order Now |
|
NAC | ESD Suppressor RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0827 / $0.2053 | Buy Now |
Part Details for CPDQT5V0SP-HF
CPDQT5V0SP-HF CAD Models
CPDQT5V0SP-HF Part Data Attributes:
|
CPDQT5V0SP-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDQT5V0SP-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |