There are no models available for this part yet.
Overview of CPDT5-5V0U by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTBM15V0U01110T | Amphenol Communications Solutions | NETBridge, Input Output Connectors, Automotive,Vertical,1X5,DIP,NONE-ESD,CODE1 |
Price & Stock for CPDT5-5V0U by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
750-CPDT5-5V0U
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4CH 5V SOT-23-5 ESD Array RoHS: Compliant | 1659 |
|
$0.1280 / $0.4500 | Buy Now | |
Bristol Electronics | Min Qty: 10 | 775 |
|
$0.1575 / $0.5250 | Buy Now | ||
Quest Components | TRANSIENT SUPPRESSOR | 620 |
|
$0.1400 / $0.7000 | Buy Now | ||
NAC | ESD DIODE 5VWM 10VC SOT23-5 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1230 / $0.3000 | Buy Now |
CAD Models for CPDT5-5V0U by Comchip Technology Corporation Ltd
Part Data Attributes for CPDT5-5V0U by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Comchip Technology
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
10
|