Part Details for CPDT6-5V0UPC-HF by Comchip Technology Corporation Ltd
Overview of CPDT6-5V0UPC-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDT6-5V0UPC-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1829-1-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30916 In Stock |
|
$0.1062 / $0.5000 | Buy Now |
DISTI #
750-CPDT6-5V0UPC-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD 5V RoHS: Compliant | 6247 |
|
$0.1060 / $0.5000 | Buy Now |
DISTI #
V72:2272_19872675
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 12.5Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 2005 |
|
$0.1142 / $0.4801 | Buy Now |
DISTI #
67373117
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 12.5Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2214 | Americas - 2005 |
|
$0.1142 / $0.3640 | Buy Now |
|
NAC | ESD Suppressor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1199 / $0.2975 | Buy Now |
|
Chip1Cloud | TVS DIODE 5VWM 4CH SOT-23-6 | 93900 |
|
RFQ |
Part Details for CPDT6-5V0UPC-HF
CPDT6-5V0UPC-HF CAD Models
CPDT6-5V0UPC-HF Part Data Attributes:
|
CPDT6-5V0UPC-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDT6-5V0UPC-HF
Comchip Technology Corporation Ltd
TVS DIODE 5VWM 4CH SOT-23-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |