Part Details for CPDTR0324V0U-HF by Comchip Technology Corporation Ltd
Overview of CPDTR0324V0U-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDTR0324V0U-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2900 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 2320 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Quest Components | 2400 |
|
$0.2240 / $0.5600 | Buy Now |
Part Details for CPDTR0324V0U-HF
CPDTR0324V0U-HF CAD Models
CPDTR0324V0U-HF Part Data Attributes
|
CPDTR0324V0U-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDTR0324V0U-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 26.2 V | |
Clamping Voltage-Max | 50 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES |