Part Details for CPDU24V-HF by Comchip Technology Corporation Ltd
Overview of CPDU24V-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDU24V-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2005-1-ND
|
DigiKey | TVS DIODE 24VWM 47V 0603/SOD523F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3070 In Stock |
|
$0.0862 / $0.4000 | Buy Now |
DISTI #
750-CPDU24V-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bidir, 24V RoHS: Compliant | 3745 |
|
$0.0860 / $0.4000 | Buy Now |
DISTI #
V72:2272_17121074
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 24V 47Vc 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2373 |
|
$0.0961 / $0.3843 | Buy Now |
DISTI #
24162989
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 47Vc 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 484000 |
|
$0.3310 / $0.4128 | Buy Now |
DISTI #
69705217
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 47Vc 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2149 | Americas - 2373 |
|
$0.0961 / $0.2934 | Buy Now |
|
Karl Kruse GmbH & Co KG | 480000 |
|
RFQ | ||
|
NAC | ESD DIODE 24VWM 47VC 0603 SOD523F RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 484000 |
|
$0.0973 / $0.2415 | Buy Now |
|
PUI | 480000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 480000 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 24VWM 47VC 0603 | 31000 |
|
RFQ |
Part Details for CPDU24V-HF
CPDU24V-HF CAD Models
CPDU24V-HF Part Data Attributes:
|
CPDU24V-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDU24V-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 47 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CPDU24V-HF
This table gives cross-reference parts and alternative options found for CPDU24V-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPDU24V-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESDU24VRZ | Trans Voltage Suppressor Diode, 47W, 24V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | CPDU24V-HF vs TESDU24VRZ |
TESDUB24VR4G | Trans Voltage Suppressor Diode, 47W, 24V V(RWM), Bidirectional, 1 Element, Silicon, | Taiwan Semiconductor | CPDU24V-HF vs TESDUB24VR4G |