Part Details for CPDUC24VEU-HF by Comchip Technology Corporation Ltd
Overview of CPDUC24VEU-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDUC24VEU-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CPDUC24VEU-HFTR-ND
|
DigiKey | DIODE ESD 24VWM 132W 0603/DFN160 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 / $0.0603 | Buy Now |
DISTI #
750-CPDUC24VEU-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE ESD 24VWM 132W 0603/DFN1608/SOD-523F RoHS: Compliant | 0 |
|
$0.0350 / $0.3500 | Order Now |
|
NAC | DIODE ESD 24VWM 132W 0603/DFN1608/SOD-523F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0390 / $0.0700 | Buy Now |
Part Details for CPDUC24VEU-HF
CPDUC24VEU-HF CAD Models
CPDUC24VEU-HF Part Data Attributes
|
CPDUC24VEU-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDUC24VEU-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |