Part Details for CPDV3-5V0C-HF by Comchip Technology Corporation Ltd
Overview of CPDV3-5V0C-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CPDV3-5V0C-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPDV3-5V0C-HF-ND
|
DigiKey | TVS DIODE 5VWM SOT323 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0610 / $0.0873 | Buy Now |
DISTI #
750-CPDV3-5V0C-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes 16kV, 6.1V RoHS: Compliant | 0 |
|
$0.0600 / $0.4000 | Order Now |
|
NAC | ESD DIODE 5VWM SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0681 / $0.1691 | Buy Now |
Part Details for CPDV3-5V0C-HF
CPDV3-5V0C-HF CAD Models
CPDV3-5V0C-HF Part Data Attributes
|
CPDV3-5V0C-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDV3-5V0C-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |