Part Details for CPDV5-5V0U-HF by Comchip Technology Corporation Ltd
Overview of CPDV5-5V0U-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPDV5-5V0U-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPDV5-5V0U-HF-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOT353 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 / $0.1341 | Buy Now |
DISTI #
750-CPDV5-5V0U-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes VL:5V, IF:1mA RoHS: Compliant | 1981 |
|
$0.1120 / $0.4000 | Buy Now |
|
NAC | ESD DIODE 5VWM 10VC SOT353 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1269 / $0.3150 | Buy Now |
Part Details for CPDV5-5V0U-HF
CPDV5-5V0U-HF CAD Models
CPDV5-5V0U-HF Part Data Attributes
|
CPDV5-5V0U-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDV5-5V0U-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.1 V | |
Clamping Voltage-Max | 10 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |