-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Unidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1301-1-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOT353 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
136396 In Stock |
|
$0.1125 / $0.2800 | Buy Now |
DISTI #
750-CPDV5-5V0U
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4CH 5V ESD Array RoHS: Compliant | 6399 |
|
$0.1120 / $0.2800 | Buy Now |
|
NAC | ESD DIODE 5VWM 10VC SOT353 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1269 / $0.3150 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPDV5-5V0U
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDV5-5V0U
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 6.6 V | |
Clamping Voltage-Max | 10 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |