Part Details for CPF-1-4020-F-T9-B14 by Vishay Dale
Overview of CPF-1-4020-F-T9-B14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4020FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for CPF-1-4020-F-T9-B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 402 Ohm 1% 1W ±25ppm/°C Conformal AXL Bulk RoHS: Compliant |
4300 In Stock |
|
$0.4300 / $3.0600 | Buy Now |