Part Details for CPF0201B365RE1 by TE Connectivity
Overview of CPF0201B365RE1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF0201B365RE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH6217
|
Newark | Res, 365R, 0.1%, 0.03125W, 0201 Rohs Compliant: Yes |Neohm Te Connectivity CPF0201B365RE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 998 |
|
$0.5190 / $1.2000 | Buy Now |
DISTI #
1712-CPF0201B365RE1CT-ND
|
DigiKey | CPF 0201 365R 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1910 In Stock |
|
$0.2693 / $0.8800 | Buy Now |
DISTI #
8-2176451-4
|
Avnet Americas | Res Thin Film 365Ohm 0.1% 31.25mW 25ppm/°C 2-Pin 0201 SMD T/R - Tape and Reel (Alt: 8-2176451-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2476 / $0.2796 | Buy Now |
DISTI #
279-CPF0201B365RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 365R 0.1% 25ppm 1K RL RoHS: Compliant | 995 |
|
$0.2770 / $0.8600 | Buy Now |
|
Onlinecomponents.com | CPF 0201 365R 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2302 / $0.3176 | Buy Now |
|
Master Electronics | CPF 0201 365R 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2302 / $0.3176 | Buy Now |
Part Details for CPF0201B365RE1
CPF0201B365RE1 CAD Models
CPF0201B365RE1 Part Data Attributes
|
CPF0201B365RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0201B365RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.0313W, 365ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |