Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
RES 215 KOHM 0.1% 1/16W 0402
Min Qty:
5000
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.1064
|
Buy Now
|
|
|
Avnet Americas
|
CPF 0402 215K 0.1% 25PPM 5K RL - Tape and Reel (Alt: 6-1879216-8)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
0
|
-
5,000
$0.0909
-
10,000
$0.0870
-
20,000
$0.0830
|
$0.0830 / $0.0909
|
Buy Now
|
|
DISTI #
279-CPF0402B215KE
|
Mouser Electronics
|
Thin Film Resistors - SMD CPF 0402 21%5K 0.1% 25PPM 5K RL
RoHS:
Compliant
|
0
|
-
1
$0.3300
-
10
$0.2510
-
100
$0.1750
-
500
$0.1320
-
1,000
$0.1130
-
2,500
$0.0940
-
5,000
$0.0940
-
25,000
$0.0930
|
$0.0930 / $0.3300
|
Order Now
|
|
|
Onlinecomponents.com
|
CPF 0402 215K 0.1% 25PPM 5K RL
RoHS:
Compliant
|
0
|
-
5,000
$0.0999
-
10,000
$0.0969
-
25,000
$0.0928
-
50,000
$0.0854
-
100,000
$0.0807
-
150,000
$0.0795
|
$0.0795 / $0.0999
|
Buy Now
|
|
|
Master Electronics
|
CPF 0402 215K 0.1% 25PPM 5K RL
RoHS:
Compliant
|
0
|
-
5,000
$0.0999
-
10,000
$0.0969
-
25,000
$0.0928
-
50,000
$0.0854
-
100,000
$0.0807
-
150,000
$0.0795
|
$0.0795 / $0.0999
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 215000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
VS
-