-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4827
|
Newark | Cpf0402 2K0 1% 25Ppm 1K Rl |Holsworthy Te Connectivity CPF0402F2K0E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0240 / $0.0270 | Buy Now |
DISTI #
CPF0402F2K0E1-ND
|
DigiKey | RES SMD 2K OHM 1% 1/16W 0402 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
DISTI #
1-1879794-0
|
Avnet Americas | Res Thin Film 0402 2K Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1879794-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0217 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 2 Kohm (+/-) 1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0165 / $0.0318 | Buy Now |
DISTI #
1-1879794-0
|
Avnet Americas | Res Thin Film 0402 2K Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1879794-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0217 | Buy Now |
DISTI #
1-1879794-0
|
Avnet Americas | Res Thin Film 0402 2K Ohm 1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1879794-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0217 | Buy Now |
DISTI #
1-1879794-0
|
Avnet Abacus | Res Thin Film 0402 2K Ohm 1% 1/16W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1879794-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3205716
|
Farnell | CPF0402 2K0 1% 25PPM 1K RL RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.0275 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0402 - 2 Kohm (+/-) 1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0165 / $0.0318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402F2K0E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402F2K0E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402F2K0E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402F2K0E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G202FB | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402F2K0E1 vs TC02G202FB |
RN73F1ETP2001F | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402F2K0E1 vs RN73F1ETP2001F |
CAR04022KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CPF0402F2K0E1 vs CAR04022KOHMS1%25PPM |
TC02G2001FT | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402F2K0E1 vs TC02G2001FT |
RN73F1E2001F | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CPF0402F2K0E1 vs RN73F1E2001F |
RP73F1E2K0FTDG | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402F2K0E1 vs RP73F1E2K0FTDG |
TC02G202FC | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402F2K0E1 vs TC02G202FC |
CPF0402F2K0E | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402F2K0E1 vs CPF0402F2K0E |
RN73F1EB2001F | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402F2K0E1 vs RN73F1EB2001F |
TC0225F2001T5E | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402F2K0E1 vs TC0225F2001T5E |