-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6473
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 10.2 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity CPF0603B10K2E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 68 |
|
$0.2090 / $0.4260 | Buy Now |
DISTI #
22R7774
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 10.2 Kohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B10K2E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1530 | Buy Now |
DISTI #
1712-CPF0603B10K2E1CT-ND
|
DigiKey | RES SMD 10.2KOHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1041 In Stock |
|
$0.1088 / $0.4200 | Buy Now |
DISTI #
5-1879224-0
|
Avnet Americas | SMD Chip Resistor, 10.2 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 5-1879224-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
279-CPF0603B10K2E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 10K2 0.1% 25PPM RoHS: Compliant | 2217 |
|
$0.1040 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 10.2 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.0893 / $0.1427 | Buy Now |
DISTI #
66435155
|
Verical | Res Thin Film 0603 10.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1230 | Buy Now |
DISTI #
5-1879224-0
|
Avnet Americas | SMD Chip Resistor, 10.2 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 5-1879224-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
CPF0603B10K2E1
|
TME | Resistor: thin film, SMD, 0603, 10.2kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1253 | RFQ |
DISTI #
5-1879224-0
|
Avnet Americas | SMD Chip Resistor, 10.2 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 5-1879224-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B10K2E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B10K2E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |