-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2275
|
Newark | Cpf 0603 215K 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0603B215KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2650 | Buy Now |
DISTI #
95W6618
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 215 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity CPF0603B215KE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 266 |
|
$0.2240 / $0.5930 | Buy Now |
DISTI #
23R0809
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 215 Kohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B215KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1530 | Buy Now |
DISTI #
57AC1051
|
Newark | Res, 215K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:215Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0603B215KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1170 / $0.1250 | Buy Now |
DISTI #
2266-CPF0603B215KE1TR-ND
|
DigiKey | RES SMD 215K OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1310 | Buy Now |
DISTI #
CPF0603B215KE1-ND
|
DigiKey | RES SMD 215K OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1284 | Buy Now |
DISTI #
6-1879225-6
|
Avnet Americas | SMD Chip Resistor, 215 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879225-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
279-CPF0603B215KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 215K 0.1% 25PPM RoHS: Compliant | 4 |
|
$0.1040 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 215 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.0911 / $0.1456 | Buy Now |
DISTI #
32422867
|
Verical | Res Thin Film 0603 215K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B215KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B215KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B215KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B215KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U2153AALQ | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B215KE1 vs WF06U2153AALQ |
WF06U2153AVLQ | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B215KE1 vs WF06U2153AVLQ |
RN06B2153CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B215KE1 vs RN06B2153CT5-25 |
SF06U2153AALQ | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B215KE1 vs SF06U2153AALQ |
AR03BTRC3X2153N | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B215KE1 vs AR03BTRC3X2153N |
AR0603215K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603B215KE1 vs AR0603215K+-0.05%TCR25 |
AS73F1JB2153B | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603B215KE1 vs AS73F1JB2153B |
RV0603E2153BN | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CPF0603B215KE1 vs RV0603E2153BN |
TC0325A2153TCE | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B215KE1 vs TC0325A2153TCE |
RT0603B215325PPM | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B215KE1 vs RT0603B215325PPM |