-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6639
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 24.9 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity CPF0603B24K9E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27 |
|
$0.2090 / $0.4260 | Buy Now |
DISTI #
23R5929
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 24.9 Kohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B24K9E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
1712-CPF0603B24K9E1CT-ND
|
DigiKey | RES SMD 24.9KOHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1515 In Stock |
|
$0.1132 / $0.4100 | Buy Now |
DISTI #
279-CPF0603B24K9E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 24K9 0.1% 25PPM RoHS: Compliant | 2164 |
|
$0.1130 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 24.9 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
DISTI #
8-1879224-2
|
Avnet Abacus | SMD Chip Resistor, 24.9 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 8-1879224-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 24.9 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B24K9E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B24K9E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B24K9E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B24K9E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD2492B | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603B24K9E1 vs RN73F1JTD2492B |
TC0325A2492E5E | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B24K9E1 vs TC0325A2492E5E |
TC0325B2492TCE | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B24K9E1 vs TC0325B2492TCE |
RT0603B249225PPM | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B24K9E1 vs RT0603B249225PPM |
AR03BPC3X2492 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B24K9E1 vs AR03BPC3X2492 |
SF06U2492AALQ | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B24K9E1 vs SF06U2492AALQ |
NTRA06A2492CTRQYF | Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603B24K9E1 vs NTRA06A2492CTRQYF |
RN73F1JB2492B | Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603B24K9E1 vs RN73F1JB2492B |
RV0603E2492BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 24900 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | CPF0603B24K9E1 vs RV0603E2492BG |
UPTF0603-16W-E-2492AT-1K | Fixed Resistor, Thin Film, 0.063W, 24900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CPF0603B24K9E1 vs UPTF0603-16W-E-2492AT-1K |