-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 27.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3152
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 27.4 Ohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B27R4E1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1530 | Buy Now |
DISTI #
95W6662
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 27.4 Ohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity CPF0603B27R4E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 / $0.5930 | Buy Now |
DISTI #
CPF0603B27R4E1-ND
|
DigiKey | RES SMD 27.4 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1284 | Buy Now |
DISTI #
1-1879222-6
|
Avnet Americas | SMD Chip Resistor, 27.4 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879222-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
279-CPF0603B27R4E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 27R4 0.1% 25PPM RoHS: Compliant | 18 |
|
$0.1180 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 27.4 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
DISTI #
1-1879222-6
|
Avnet Americas | SMD Chip Resistor, 27.4 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879222-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
1-1879222-6
|
Avnet Abacus | SMD Chip Resistor, 27.4 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1-1879222-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2331090
|
element14 Asia-Pacific | RES, 27R4, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1573 / $0.6049 | Buy Now |
DISTI #
2331090RL
|
element14 Asia-Pacific | RES, 27R4, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1573 / $0.2278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B27R4E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B27R4E1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 27.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B27R4E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B27R4E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03APC3Y27R4 | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B27R4E1 vs AR03APC3Y27R4 |
AR03BPC3X27R4 | Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B27R4E1 vs AR03BPC3X27R4 |
TC0325A274JECE | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B27R4E1 vs TC0325A274JECE |
AR03BTRC3X27R4 | Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B27R4E1 vs AR03BTRC3X27R4 |
CAR060327.4OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B27R4E1 vs CAR060327.4OHMS0.05%25PPM |
AR03BPC3Y27R4N | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B27R4E1 vs AR03BPC3Y27R4N |
AR03ATRC3Y27R4N | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B27R4E1 vs AR03ATRC3Y27R4N |
ACPP060327R4B25PPM | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ohmite Mfg Co | CPF0603B27R4E1 vs ACPP060327R4B25PPM |
RN06B27R4CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B27R4E1 vs RN06B27R4CT5-25 |
SF06U27R4BTLQ | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B27R4E1 vs SF06U27R4BTLQ |