-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 2.55ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH6708
|
Newark | Res, 2R55, 0.1%, 0.063W, 0603, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B2R55E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1450 / $0.1710 | Buy Now |
DISTI #
1712-CPF0603B2R55ETR-ND
|
DigiKey | CPF 0603 2R55 0.1% 25PPM 5K RL Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0791 | Buy Now |
DISTI #
6-2176254-4
|
Avnet Americas | Res Thin Film 2.55Ohm 0.1% 63mW 25ppm/?C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 6-2176254-4) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0765 / $0.0838 | Buy Now |
DISTI #
279-CPF0603B2R55E
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 2R55 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.0750 / $0.0790 | Order Now |
|
Onlinecomponents.com | CPF 0603 2R55 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.0690 / $0.0920 | Buy Now |
|
Master Electronics | CPF 0603 2R55 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.0690 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B2R55E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B2R55E
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2.55ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |