-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 464000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1136
|
Newark | Res, 464K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:464Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0603B464KE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0930 / $0.1090 | Buy Now |
DISTI #
CPF0603B464KE1-ND
|
DigiKey | RES 464 KOHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1501 | Buy Now |
DISTI #
5-1879417-7
|
Avnet Americas | CPF0603 464K 0.1% 25PPM 1K RL - Tape and Reel (Alt: 5-1879417-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now |
DISTI #
279-CPF0603B464KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 464K 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1140 / $0.3700 | Order Now |
|
Onlinecomponents.com | CPF0603 464K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
|
Master Electronics | CPF0603 464K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B464KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B464KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 464000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B464KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B464KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTC4643 | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF0603B464KE1 vs AR03BTC4643 |
RT0603B464325PPM | Fixed Resistor, Thin Film, 0.0625W, 464000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B464KE1 vs RT0603B464325PPM |
AR03BTRC3Y4643 | Fixed Resistor, Thin Film, 0.0625W, 464000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B464KE1 vs AR03BTRC3Y4643 |
RN73F1J4643B | Fixed Resistor, Thin Film, 0.0625W, 464000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603B464KE1 vs RN73F1J4643B |
WF06U4643BALQ | Fixed Resistor, Thin Film, 0.0625W, 464000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B464KE1 vs WF06U4643BALQ |
NTR06B4643CTR1KF | Fixed Resistor, Thin Film, 0.063W, 464000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | CPF0603B464KE1 vs NTR06B4643CTR1KF |
TC0325B4643T5E | Fixed Resistor, Thin Film, 0.0625W, 464000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B464KE1 vs TC0325B4643T5E |
AR03BTC4643N | Fixed Resistor, Thin Film, 0.0625W, 464000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CPF0603B464KE1 vs AR03BTC4643N |
AR03BBC4643 | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF0603B464KE1 vs AR03BBC4643 |
CAR0603464KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 464000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603B464KE1 vs CAR0603464KOHMS0.1%25PPM |