-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 68ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8619
|
Newark | Cpf 0603 68R 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0603B68RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1870 | Buy Now |
DISTI #
21R8122
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 68 Ohm, 63 Mw, - 0.1%, 120 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603B68RE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1530 | Buy Now |
DISTI #
80P3943
|
Newark | Surface Mount Thin Film Resistor, Cpf Series, 68 Ohm, 63 Mw, - 0.1%, 120 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B68RE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 / $0.4470 | Buy Now |
DISTI #
A103122CT-ND
|
DigiKey | RES SMD 68 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1591 In Stock |
|
$0.1149 / $0.2800 | Buy Now |
DISTI #
2-1676481-8
|
Avnet Americas | Res Thin Film 0603 68 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1676481-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
279-CPF0603B68RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 68R 0.1% 25PPM 1K RL RoHS: Compliant | 1524 |
|
$0.1040 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 68 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.0876 / $0.1370 | Buy Now |
DISTI #
AMP2-1676481-8
|
Interstate Connecting Components | 0 |
|
$0.1205 / $0.1583 | Buy Now | |
DISTI #
TE Connectivity CPF0603B68RE1
|
PEI Genesis | Fixed Resistor Thin Film 0.0 | 0 |
|
Buy Now | |
DISTI #
2-1676481-8
|
Avnet Abacus | Res Precision Thin Film 0603 68 Ohm 0.1% 1/16W �25ppm/�C Molded Paper T/R (Alt: 2-1676481-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B68RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B68RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 68ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |