-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4846
|
Newark | Cpf0603 634R 0.5% 25Ppm 5K Rl |Neohm Te Connectivity CPF0603D634RE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
CPF0603D634RE-ND
|
DigiKey | RES SMD 634 OHM 0.5% 1/16W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0321 | Buy Now |
DISTI #
3-1614882-8
|
Avnet Americas | Res Thin Film 0603 634 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614882-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
DISTI #
279-CPF0603D634RE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 634R 0.5% | 0 |
|
$0.0260 / $0.1200 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 634 ohm (+/-) 0.5% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0217 / $0.0320 | Buy Now |
DISTI #
3-1614882-8
|
Avnet Americas | Res Thin Film 0603 634 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614882-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
DISTI #
3-1614882-8
|
Avnet Americas | Res Thin Film 0603 634 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614882-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
DISTI #
3-1614882-8
|
Avnet Abacus | Res Thin Film 0603 634 Ohm 0.5% 1/16W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1614882-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3205711
|
Farnell | CPF0603 634R 0.5% 25PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.0303 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 634 ohm (+/-) 0.5% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0217 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603D634RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D634RE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603D634RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D634RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC3Y6340N | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D634RE vs AR03DPC3Y6340N |
RN06D6340CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603D634RE vs RN06D6340CT1-25 |
AR03DTRC3Y6340N | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D634RE vs AR03DTRC3Y6340N |
WF06U6340DVLQ | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D634RE vs WF06U6340DVLQ |
AR03DTRC3X6340N | Fixed Resistor, Thin Film, 0.1W, 634ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D634RE vs AR03DTRC3X6340N |
AR03DPC3X6340 | Fixed Resistor, Thin Film, 0.1W, 634ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D634RE vs AR03DPC3X6340 |
AR03DPC3Y6340 | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D634RE vs AR03DPC3Y6340 |
WF06U6340DALQ | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D634RE vs WF06U6340DALQ |
SF06U6340DTLQ | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D634RE vs SF06U6340DTLQ |
TC0325D6340T4E | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603D634RE vs TC0325D6340T4E |