-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 6420ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4844
|
Newark | Cpf0603 6K42 0.5% 25Ppm 5K Rl |Neohm Te Connectivity CPF0603D6K42E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
CPF0603D6K42E-ND
|
DigiKey | RES SMD 6.42KOHM 0.5% 1/16W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0321 | Buy Now |
DISTI #
3-1614882-6
|
Avnet Americas | SMD Chip Resistor, 6.42 kOhm, ± 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1614882-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 6.42 Kohm (+/-) 0.5% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0217 / $0.0320 | Buy Now |
DISTI #
3-1614882-6
|
Avnet Americas | SMD Chip Resistor, 6.42 kOhm, ± 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1614882-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
DISTI #
3-1614882-6
|
Avnet Americas | SMD Chip Resistor, 6.42 kOhm, ± 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1614882-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
DISTI #
3-1614882-6
|
Avnet Abacus | SMD Chip Resistor, 6.42 kOhm, � 0.5%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 3-1614882-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3205713
|
Farnell | CPF0603 6K42 0.5% 25PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.0300 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 6.42 Kohm (+/-) 0.5% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0217 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603D6K42E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D6K42E
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6420ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |