-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 91ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4847
|
Newark | Cpf0603 91R 0.5% 25Ppm 5K Rl |Neohm Te Connectivity CPF0603D91RE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
CPF0603D91RE-ND
|
DigiKey | RES SMD 91 OHM 0.5% 1/16W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0321 | Buy Now |
DISTI #
3-1614882-9
|
Avnet Americas | Res Thin Film 0603 91 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614882-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 91 ohm (+/-) 0.5% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0217 / $0.0320 | Buy Now |
DISTI #
3-1614882-9
|
Avnet Americas | Res Thin Film 0603 91 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614882-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
DISTI #
3-1614882-9
|
Avnet Americas | Res Thin Film 0603 91 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614882-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0277 | Buy Now |
DISTI #
3-1614882-9
|
Avnet Abacus | Res Thin Film 0603 91 Ohm 0.5% 1/16W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1614882-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3205712
|
Farnell | CPF0603 91R 0.5% 25PPM 5K RL RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$0.0300 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 91 ohm (+/-) 0.5% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0217 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603D91RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D91RE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 91ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603D91RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D91RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1J91R0D | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603D91RE vs RN73F1J91R0D |
CPF0603D91RE1 | Fixed Resistor, Thin Film, 0.063W, 91ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603D91RE vs CPF0603D91RE1 |
SF06U91R0DALQ | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D91RE vs SF06U91R0DALQ |
WF06U91R0DALQ | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D91RE vs WF06U91R0DALQ |