-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 261ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4971
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 261 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F261RC1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
1879336-6
|
Avnet Americas | Res Thin Film 0603 261 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1879336-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
279-CPF0603F261RC1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 261R 1% 50PPM RoHS: Compliant | 393 |
|
$0.0180 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 261 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.0134 / $0.0254 | Buy Now |
DISTI #
1879336-6
|
Avnet Abacus | Res Precision Thin Film 0603 261 Ohm 1% 1/16W �50ppm/�C Molded Paper T/R (Alt: 1879336-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408311726
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1000 |
|
$0.0399 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 261 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.0134 / $0.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603F261RC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F261RC1
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 261ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603F261RC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F261RC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T2610FVLQ | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F261RC1 vs WF06T2610FVLQ |
NTRA06F2610DTRQYF | Fixed Resistor, Thin Film, 0.063W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603F261RC1 vs NTRA06F2610DTRQYF |
RN73G1JB2610F | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F261RC1 vs RN73G1JB2610F |
TC0350F2610ECE | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F261RC1 vs TC0350F2610ECE |
WF06T2610FTL | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CPF0603F261RC1 vs WF06T2610FTL |
CPF0603F261RC | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 261ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CPF0603F261RC1 vs CPF0603F261RC |
RN73G1JTD2610F | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F261RC1 vs RN73G1JTD2610F |
TC0350F2610TCE | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F261RC1 vs TC0350F2610TCE |
RN73G1J2610F | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603F261RC1 vs RN73G1J2610F |
AS73G1JT2610F | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603F261RC1 vs AS73G1JT2610F |