CPF0603F365RC1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Overview of CPF0603F365RC1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPF0603F365RC1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94X5025
Newark Surface Mount Chip Resistor, Thin Film, Cpf Series, 365 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F365RC1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0220
  • 2,500 $0.0210
  • 5,000 $0.0190
$0.0190 / $0.0220 Buy Now
DISTI # CPF0603F365RC1-ND
DigiKey RES SMD 365 OHM 1% 1/16W 0603 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0303
$0.0303 Buy Now
DISTI # 2-1879336-0
Avnet Americas Res Thin Film 0603 365 Ohm 1% 1/16W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 2-1879336-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.0174
  • 2,000 $0.0169
  • 4,000 $0.0164
  • 6,000 $0.0159
  • 8,000 $0.0154
$0.0154 / $0.0174 Buy Now
DISTI # 279-CPF0603F365RC1
Mouser Electronics Thin Film Resistors - SMD CPF 0603 365R 1% 50PPM RoHS: Compliant 644
  • 1 $0.1100
  • 10 $0.0640
  • 100 $0.0470
  • 500 $0.0360
  • 1,000 $0.0230
  • 2,000 $0.0220
  • 10,000 $0.0210
  • 25,000 $0.0200
  • 50,000 $0.0190
$0.0190 / $0.1100 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0603 - 365 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.0254
  • 8,000 $0.0211
  • 25,000 $0.0168
  • 50,000 $0.0154
  • 100,000 $0.0140
  • 150,000 $0.0138
  • 250,000 $0.0136
  • 500,000 $0.0134
$0.0134 / $0.0254 Buy Now
DISTI # 2-1879336-0
Avnet Abacus Res Thin Film 0603 365 Ohm 1% 1/16W �50ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1879336-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thin Film Resistor - SMD 0603 - 365 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.0254
  • 8,000 $0.0211
  • 25,000 $0.0168
  • 50,000 $0.0154
  • 100,000 $0.0140
  • 150,000 $0.0138
  • 250,000 $0.0136
  • 500,000 $0.0134
$0.0134 / $0.0254 Buy Now

CAD Models for CPF0603F365RC1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0603F365RC1 by TE Connectivity

CPF0603F365RC1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
365 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CPF0603F365RC1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603F365RC1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603F365RC1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603F365RC1 would you like to use for your alert(s)?
  • Please alert me when CPF0603F365RC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603F365RC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603F365RC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603F365RC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603F365RC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603F365RC1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: