-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 4.02ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9964
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 4.02 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603F4R02C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 255 |
|
$0.0290 / $0.0360 | Buy Now |
DISTI #
53R2661
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 4.02 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F4R02C1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
45AJ2316
|
Newark | Cpf 0603 4R02 1% 50Ppm 1K Rl |Neohm Te Connectivity CPF0603F4R02C1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 | Buy Now |
DISTI #
1712-CPF0603F4R02C1CT-ND
|
DigiKey | RES SMD 4.02 OHM 1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
745 In Stock |
|
$0.0161 / $0.1000 | Buy Now |
DISTI #
3-1879334-0
|
Avnet Americas | SMD Chip Resistor, 4.02 Ohm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-1879334-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
279-CPF0603F4R02C1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 4R02 1% 50PPM RoHS: Compliant | 2000 |
|
$0.0160 / $0.0330 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 4.02 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0134 / $0.0254 | Buy Now |
DISTI #
CPF0603F4R02C1
|
TME | Resistor: thin film, SMD, 0603, 4.02Ω, 62.5mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0226 | RFQ |
DISTI #
3-1879334-0
|
Avnet Abacus | SMD Chip Resistor, 4.02 Ohm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 3-1879334-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 4.02 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0134 / $0.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603F4R02C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F4R02C1
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 4.02ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603F4R02C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F4R02C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603F4R02C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 4.02ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CPF0603F4R02C1 vs CPF0603F4R02C |
NTR06F4R02DTRF | Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603F4R02C1 vs NTR06F4R02DTRF |
CRT0603-FZ-4R02ELF | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Bourns Inc | CPF0603F4R02C1 vs CRT0603-FZ-4R02ELF |
AR03FBD4R02 | Fixed Resistor, Thin Film, 0.25W, 4.02ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF0603F4R02C1 vs AR03FBD4R02 |
RN06F4R02CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603F4R02C1 vs RN06F4R02CT1-50 |
L0603H4R021%NT | Fixed Resistor, Thin Film, 0.125W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | CPF0603F4R02C1 vs L0603H4R021%NT |
AR03FBD4R02N | Fixed Resistor, Thin Film, 0.0625W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CPF0603F4R02C1 vs AR03FBD4R02N |
NTR06F4R02DTR1KF | Fixed Resistor, Thin Film, 0.063W, 4.02ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CPF0603F4R02C1 vs NTR06F4R02DTR1KF |