Part Details for CPF0805B1M0E (ALTERNATE: 1614883-3) by TE Connectivity
Overview of CPF0805B1M0E (ALTERNATE: 1614883-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF0805B1M0E (ALTERNATE: 1614883-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70286807
|
RS | Precision Thin Film Smnt Resistor 0805 Case 1MOhm +/-0.1% 0.1W +/-25ppm/degC | TE Connectivity CPF0805B1M0E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2260 / $0.2790 | RFQ |