-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1.33ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH6785
|
Newark | Res, 1R33, 0.1%, 0.1W, 0805, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B1R33E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 727 |
|
$0.2240 / $0.5930 | Buy Now |
DISTI #
1712-CPF0805B1R33E1CT-ND
|
DigiKey | CPF 0805 1R33 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1608 In Stock |
|
$0.1173 / $0.4300 | Buy Now |
DISTI #
1-1614958-4
|
Avnet Americas | Res Thin Film 1.33Ohm 0.1% 100mW 25ppm/°C 2-Pin 0805 SMD T/R - Tape and Reel (Alt: 1-1614958-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
279-CPF0805B1R33E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 1R33 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.1170 / $0.4200 | Order Now |
|
Onlinecomponents.com | CPF 0805 1R33 0.1% 25ppm 1K RL | 0 |
|
$0.0893 / $0.1427 | Buy Now |
|
Master Electronics | CPF 0805 1R33 0.1% 25ppm 1K RL | 0 |
|
$0.0893 / $0.1427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B1R33E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B1R33E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1.33ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B1R33E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B1R33E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805B1R33E | Fixed Resistor, Thin Film, 0.1W, 1.33ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B1R33E1 vs CPF0805B1R33E |