-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1.47ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH6793
|
Newark | Res, 1R47, 0.1%, 0.1W, 0805, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B1R47E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1920 / $0.3850 | Buy Now |
DISTI #
1712-CPF0805B1R47E1CT-ND
|
DigiKey | CPF 0805 1R47 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1841 In Stock |
|
$0.1132 / $0.4300 | Buy Now |
DISTI #
1-1614958-8
|
Avnet Americas | Res Thin Film 1.47Ohm 0.1% 100mW 25ppm/?C 2-Pin 0805 SMD T/R - Tape and Reel (Alt: 1-1614958-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now |
DISTI #
279-CPF0805B1R47E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 1R47 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.1130 / $0.4200 | Order Now |
|
Onlinecomponents.com | CPF 0805 1R47 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
|
Master Electronics | CPF 0805 1R47 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0849 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B1R47E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B1R47E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1.47ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |