Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, 1R78, 0.1%, 0.1W, 0805, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B1R78E
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
0
|
-
10
$0.1760
-
25
$0.1670
-
50
$0.1580
-
100
$0.1490
|
$0.1490 / $0.1760
|
Buy Now
|
|
DISTI #
1712-CPF0805B1R78ETR-ND
|
DigiKey
|
CPF 0805 1R78 0.1% 25PPM 5K RL
Min Qty:
5000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0816
|
Buy Now
|
|
|
Avnet Americas
|
Res Thin Film 1.78Ohm 0.1% 100mW 25ppm/°C 2-Pin 0805 SMD T/R - Tape and Reel (Alt: 3-1614960-2)
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
0
|
-
5,000
$0.0864
-
10,000
$0.0826
-
20,000
$0.0789
|
$0.0789 / $0.0864
|
Buy Now
|
|
DISTI #
279-CPF0805B1R78E
|
Mouser Electronics
|
Thin Film Resistors - SMD CPF 0805 1R78 0.1% 25ppm 5K RL
RoHS:
Compliant
|
0
|
-
5,000
$0.0810
-
25,000
$0.0780
|
$0.0780 / $0.0810
|
Order Now
|
|
|
Onlinecomponents.com
|
CPF 0805 1R78 0.1% 25ppm 5K RL
RoHS:
Compliant
|
0
|
-
5,000
$0.0907
-
10,000
$0.0893
-
25,000
$0.0857
-
50,000
$0.0780
-
100,000
$0.0737
-
150,000
$0.0726
-
250,000
$0.0684
|
$0.0684 / $0.0907
|
Buy Now
|
|
|
Master Electronics
|
CPF 0805 1R78 0.1% 25ppm 5K RL
RoHS:
Compliant
|
0
|
-
5,000
$0.0907
-
10,000
$0.0893
-
25,000
$0.0857
-
50,000
$0.0780
-
100,000
$0.0737
-
150,000
$0.0726
-
250,000
$0.0684
|
$0.0684 / $0.0907
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1.78ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
VS
-