-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3976
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 3.9 Kohm, 100 Mw, 0.1%, 200 V Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B3K9E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$0.2030 / $0.4060 | Buy Now |
DISTI #
23R2457
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 3.9 Kohm, 100 Mw, 0.1%, 200 V |Neohm Te Connectivity CPF0805B3K9E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
A103206CT-ND
|
DigiKey | RES SMD 3.9K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2804 In Stock |
|
$0.1156 / $0.4200 | Buy Now |
DISTI #
7-1614884-4
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1614884-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now |
DISTI #
279-CPF0805B3K9E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 3K9 0.1% 25PPM RoHS: Compliant | 1436 |
|
$0.1150 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 3.9 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
7-1614884-4
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 7-1614884-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105188958
|
Chip1Stop | Res Thin Film 0805 3.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD T/R RoHS: Compliant | 1000 |
|
$0.1390 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 3.9 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.0816 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B3K9E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B3K9E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B3K9E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B3K9E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805BTE3K90 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CPF0805B3K9E1 vs RNCS0805BTE3K90 |
AR05BTC3901N | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CPF0805B3K9E1 vs AR05BTC3901N |
PRC0805TTC25X3.9K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805B3K9E1 vs PRC0805TTC25X3.9K+-0.1% |
CPF0805A3K9E | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B3K9E1 vs CPF0805A3K9E |
NTR10B3901CTR1KF | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CPF0805B3K9E1 vs NTR10B3901CTR1KF |
NTR10B3901CTRF | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0805B3K9E1 vs NTR10B3901CTRF |
NTRA10A3901CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CPF0805B3K9E1 vs NTRA10A3901CTR1KQYF |
NTRC10B3901CTRF | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0805B3K9E1 vs NTRC10B3901CTRF |
CPF0805A3K9E1 | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B3K9E1 vs CPF0805A3K9E1 |
TFCR0805-10W-E-3901BT | Fixed Resistor, Thin Film, 0.1W, 3900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0805B3K9E1 vs TFCR0805-10W-E-3901BT |