-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0390
|
Newark | Cpf 0805 43R 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B43RE1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
A103209CT-ND
|
DigiKey | RES SMD 43 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2982 In Stock |
|
$0.1168 / $0.4200 | Buy Now |
DISTI #
3-1614884-2
|
Avnet Americas | Res Thin Film 0805 43 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614884-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now |
DISTI #
279-CPF0805B43RE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 43R 0.1% 25PPM RoHS: Compliant | 2963 |
|
$0.1140 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 43 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.0849 / $0.1355 | Buy Now |
DISTI #
53477543
|
Verical | Res Thin Film 0805 43 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2103 | Americas - 1000 |
|
$0.1307 / $0.1762 | Buy Now |
DISTI #
3-1614884-2
|
Avnet Abacus | Res Thin Film 0805 43 Ohm 0.1% 1/10W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1614884-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 43 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.0849 / $0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B43RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B43RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B43RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B43RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD43R0A | Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805B43RE1 vs RN73F2ATD43R0A |
CPF0805B43RE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 43ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CPF0805B43RE1 vs CPF0805B43RE |
NTR10A43R0CTR1KF | Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CPF0805B43RE1 vs NTR10A43R0CTR1KF |
CPF0805A43RE1 | Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805B43RE1 vs CPF0805A43RE1 |
RN73F2A43R0B | Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805B43RE1 vs RN73F2A43R0B |
RN73F2ATD43R0B | Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805B43RE1 vs RN73F2ATD43R0B |
PRC0805TC25X43R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805B43RE1 vs PRC0805TC25X43R+-0.1% |
PRC0805TTC25X43R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805B43RE1 vs PRC0805TTC25X43R+-0.05% |
AR05BBC0430N | Fixed Resistor, Thin Film, 0.1W, 43ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CPF0805B43RE1 vs AR05BBC0430N |
TFCR0805-8W-E-43R0BT | Fixed Resistor, Thin Film, 0.125W, 43ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CPF0805B43RE1 vs TFCR0805-8W-E-43R0BT |