-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9910
|
Newark | Res, 6R2, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:6.2Ohm, Product Range:Cpf Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B6R2E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2030 / $0.3430 | Buy Now |
DISTI #
20R9927
|
Newark | Cpf 0805 6R2 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B6R2E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1450 | Buy Now |
DISTI #
A103238CT-ND
|
DigiKey | RES SMD 6.2 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1088 / $0.3900 | Buy Now |
DISTI #
1-1614884-2
|
Avnet Americas | Res Thin Film 0805 6.2 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1614884-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now |
DISTI #
279-CPF0805B6R2E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0805 6R2 0.1% 25PPM RoHS: Compliant | 1804 |
|
$0.1080 / $0.3100 | Buy Now |
DISTI #
71710542
|
RS | TE, IND Devices, Resistors, CPF 0805 6R2 0.1% 25PPM 1K RL | TE Connectivity CPF0805B6R2E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1980 | RFQ |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 6.2 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.0796 / $0.1237 | Buy Now |
DISTI #
1-1614884-2
|
Avnet Abacus | SMD Chip Resistor, 6.2 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1-1614884-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 6.2 ohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.0796 / $0.1237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B6R2E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B6R2E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B6R2E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B6R2E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTC6R20 | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805B6R2E1 vs AR05BTC6R20 |
RN73F2A6R20A | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805B6R2E1 vs RN73F2A6R20A |
NTR10B6R20CTRF | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0805B6R2E1 vs NTR10B6R20CTRF |
PRC0805TTC25X6.2R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805B6R2E1 vs PRC0805TTC25X6.2R+-0.1% |
AR05ATC6R20N | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CPF0805B6R2E1 vs AR05ATC6R20N |
TFCR0805-10W-E-6R20BT | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CPF0805B6R2E1 vs TFCR0805-10W-E-6R20BT |
AR05BTC6R20N | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CPF0805B6R2E1 vs AR05BTC6R20N |
RN73F2A6R20B | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805B6R2E1 vs RN73F2A6R20B |
AR05BBC6R20 | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | CPF0805B6R2E1 vs AR05BBC6R20 |
RN73F2ATD6R20B | Fixed Resistor, Thin Film, 0.1W, 6.2ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805B6R2E1 vs RN73F2ATD6R20B |