Part Details for CPF1100K00FHE14 by Vishay Intertechnologies
Overview of CPF1100K00FHE14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1100K00FHE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y3713
|
Newark | Cpf-1 100K 1% T-2 E14 E3 |Vishay CPF1100K00FHE14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF1100K00FHE14
|
Avnet Americas | Res Metal Film 100kOhm 1% ± 50ppm/°C 1W Industrial Power Precision Flameproof Axial Leaded Bulk - Bulk (Alt: CPF1100K00FHE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2754 / $5.6595 | Buy Now |
DISTI #
71-CPF1100K00FHE14
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 100Kohms 1% 50ppm RoHS: Compliant | 311 |
|
$0.8390 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$4.4000 | Buy Now |
Part Details for CPF1100K00FHE14
CPF1100K00FHE14 CAD Models
CPF1100K00FHE14 Part Data Attributes
|
CPF1100K00FHE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF1100K00FHE14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF1100K00FHE14
This table gives cross-reference parts and alternative options found for CPF1100K00FHE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1100K00FHE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1100K00FHB14 | Fixed Resistor, Metal Film, 1W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1100K00FHE14 vs CPF1100K00FHB14 |
CPF1100K00FHR36 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1100K00FHE14 vs CPF1100K00FHR36 |
CPF1100K00FHEE6 | Fixed Resistor, Metal Film, 1W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF1100K00FHE14 vs CPF1100K00FHEE6 |